MOXA Unmanaged 16 Port Ethernet Switch

Subtotal (1 unit)*

$2,159.47

(exc. GST)

$2,375.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,159.47

*price indicative

RS Stock No.:
255-1870
Mfr. Part No.:
EDS-316-M-ST-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

15

Depth

105mm

Standards/Approvals

EN 55032/24, ATEX, CE, CISPR 32, Class I Division 2, CSA C22.2 No. 60950-1, DNV-GL, FCC, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, MIL-HDBK-217F, UL, UL 508, UL 60950-1

Height

135mm

Width

80.1mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 16-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.

Relay output warning for power failure and port break alarm

Broadcast storm protection

-40 to 75°C operating temperature range (-T models)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy