MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch

Subtotal (1 unit)*

$3,100.38

(exc. GST)

$3,410.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,100.38

*price indicative

RS Stock No.:
255-1850
Mfr. Part No.:
EDS-308-S-SC-80
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged Ethernet Switch

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Height

135mm

Standards/Approvals

IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control

Width

53.6mm

Depth

105mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 8-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standard.

Relay output warning for power failure and port break alarm

Broadcast storm protection

-40 to 75°C operating temperature range (-T models)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy