Siemens Managed 24 Port Ethernet Switch
- RS Stock No.:
- 254-2917
- Distrelec Article No.:
- 302-61-599
- Mfr. Part No.:
- 6GK5416-4GS00-2AM2
- Brand:
- Siemens
Subtotal (1 unit)*
$7,549.07
(exc. GST)
$8,303.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7,549.07 |
*price indicative
- RS Stock No.:
- 254-2917
- Distrelec Article No.:
- 302-61-599
- Mfr. Part No.:
- 6GK5416-4GS00-2AM2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 24 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 16 | |
| Depth | 125mm | |
| Height | 147mm | |
| Standards/Approvals | RoHS, IEC, EN, CSA, CE, UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 24 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 16 | ||
Depth 125mm | ||
Height 147mm | ||
Standards/Approvals RoHS, IEC, EN, CSA, CE, UL | ||
Width 140mm | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE XM416-4C managed layer 2 industrial ethernet network switch with 16x RJ45 and 4x SFP.
Transfer rate of 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s
24 ports and SFP plug-in transceiver
Related links
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 24 Port Network Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- Siemens Managed 25 Port Ethernet Switch
- Hirschmann Managed 24 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
