Siemens Managed 8 Port Ethernet Switch
- RS Stock No.:
- 211-9075
- Mfr. Part No.:
- 6GK5408-8GR00-2AM2
- Brand:
- Siemens
Subtotal (1 unit)*
$7,549.07
(exc. GST)
$8,303.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7,549.07 |
*price indicative
- RS Stock No.:
- 211-9075
- Mfr. Part No.:
- 6GK5408-8GR00-2AM2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Number of SFP Ports | 8 | |
| Width | 140mm | |
| Standards/Approvals | CE, RoHS, CSA, UL | |
| Depth | 125mm | |
| Height | 147mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Number of SFP Ports 8 | ||
Width 140mm | ||
Standards/Approvals CE, RoHS, CSA, UL | ||
Depth 125mm | ||
Height 147mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens 6GK5408-8GR00-2AM2 is a SCALANCE XM408-8C; managed modular IE switch; 8x 10/100/1000 Mbit/s RJ45; 8x 100/1000 Mbit/s SFP; contains 8 combo ports; in total 8 ports can be used; expandable to 24 ports electrical or optical; assembly: DIN rail/S7
IP Degree of protection IP20.
Related links
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed 34 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
