Hirschmann Managed 24 Port Ethernet Switch

Subtotal (1 unit)*

$12,371.52

(exc. GST)

$13,608.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,371.52

*price indicative

RS Stock No.:
245-6909
Mfr. Part No.:
BRS50-00242Q2Q-TTDY99HHSESXX.X.XX
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Ports

24

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Network Speed

2.5Gbps

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Number of RJ-45 Ports

24

Width

123mm

Height

140mm

Standards/Approvals

FCC, EN 62368-1, EN, CE

Depth

115mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Ethernet Switch, BOBCAT series, 24 Ports, IP30 - BRS50-00242Q2Q-TTDY99HHSESXX.X.XX


Looking for an Ethernet switch that provides precise data transmission for complex industrial applications? Choose the BOBCAT switch by Belden Hirschmann.;This pioneering Ethernet switch features Time Sensitive Networking (TSN) on all ports, enabling real time communication for superior performance. As the first of its kind with this function, the BOBCAT switch is here to provide a solid Ethernet backbone for your most challenging industrial applications.

This switch has a robust design supported by a wide operating temperature range of -40°C to +70°C, so that it can withstand use in harsh conditions, making it a dependable addition to your networking system. ;The BOBCAT is a full managed ethernet switch which supports HiOS software (Hirschmann operating system), enabling your devices to communicate effectively.

Features and Benefits:


• Advanced security features such as wire-speed Access Control Lists (ACL) and automatic Denial of Service (DoS) prevention

• Compact size allows installation in tight spaces

• Expanded bandwidth capabilities by adjusting SFPs from 1 to 2.5 Gigabit with no change to the appliance

• Can be mounted on a DIN rail for quick and easy set-up

Applications:


Manufacturing

Automotive

Water management

Oil and gas

Machine building

What are the power requirements for this device?


This switch has an operating voltage of 12 – 24 V DC and power consumption of 20 W.

EN 55032 Class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy