Siemens Managed 24 Port Network Switch

Subtotal (1 unit)*

$10,643.94

(exc. GST)

$11,708.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,643.94

*price indicative

RS Stock No.:
251-2159
Mfr. Part No.:
6GK55248GS002AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Network Switch

Number of Ports

24

Power Over Ethernet

No

Switch Type

Managed

Network Speed

1000Mbps

Number of RJ-45 Ports

24

Number of SFP Ports

8

Width

449mm

Height

44mm

Depth

305mm

Standards/Approvals

IEC, RoHS, UL, CE, CSA, EN

COO (Country of Origin):
DE
The Siemens network switch has integrated web server and automatic email transmission function for remote diagnostics and signalling via the network. It has display of comprehensive operating mode and status information via LEDs and selection pushbuttons.

Signalling contact for connecting to an error signalling system

Redundant power supply

Easy monitoring and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy