Siemens Managed 24 Port Network Switch

Subtotal (1 unit)*

$11,665.89

(exc. GST)

$12,832.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,665.89

*price indicative

RS Stock No.:
251-2161
Mfr. Part No.:
6GK55248GS004AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

24

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

8

Number of RJ-45 Ports

24

Height

44mm

Width

449mm

Standards/Approvals

RoHS, IEC, EN, CSA, CE, UL

Depth

305mm

COO (Country of Origin):
DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Display of comprehensive operating mode and status information via LEDs and selection pushbuttons.

Integrated redundancy manager

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy