Siemens Managed 26 Port Network Switch

Subtotal (1 unit)*

$14,192.15

(exc. GST)

$15,611.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14,192.15

*price indicative

RS Stock No.:
251-2166
Mfr. Part No.:
6GK55268GS004AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

26

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Managed

Network Speed

10000Mbps

Number of SFP Ports

8

Number of RJ-45 Ports

24

Depth

305mm

Standards/Approvals

UL, RoHS, IEC, EN, CSA, CE

Width

449mm

Height

44mm

COO (Country of Origin):
DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols. It has signalling contact for connecting to an error signalling system

DIN rail mounting

Integrated security functions offer protection against unauthorized network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy