Siemens Managed 24 Port Network Switch
- RS Stock No.:
- 251-2129
- Mfr. Part No.:
- 6GK53240BA003AR3
- Brand:
- Siemens
Subtotal (1 unit)*
$3,167.14
(exc. GST)
$3,483.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,167.14 |
*price indicative
- RS Stock No.:
- 251-2129
- Mfr. Part No.:
- 6GK53240BA003AR3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 24 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Height | 44mm | |
| Depth | 177mm | |
| Width | 483mm | |
| Standards/Approvals | IEC, CE, UL, CSA, EN, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 24 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Height 44mm | ||
Depth 177mm | ||
Width 483mm | ||
Standards/Approvals IEC, CE, UL, CSA, EN, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens network switched has error signalling contact with set pushbutton. Also it has redundant power supply.
Redundancy manager integrated
Network management
Related links
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 1 Port Network Switch
- Siemens Managed 2 Port Network Switch
- Siemens Managed 4 Port Network Switch
- Siemens Managed 28 Port Network Switch
- Siemens Managed 8 Port Network Switch
