Siemens i800 Unmanaged 10 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 287-9512
- Distrelec Article No.:
- 302-61-627
- Mfr. Part No.:
- 6GK6008-0AS20-0UT0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,175.18
(exc. GST)
$2,392.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,175.18 |
*price indicative
- RS Stock No.:
- 287-9512
- Distrelec Article No.:
- 302-61-627
- Mfr. Part No.:
- 6GK6008-0AS20-0UT0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 10 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | i800 | |
| Desktop/Rack Mount | Rack | |
| Depth | 95.3mm | |
| Height | 134.5mm | |
| Width | 56.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 10 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number i800 | ||
Desktop/Rack Mount Rack | ||
Depth 95.3mm | ||
Height 134.5mm | ||
Width 56.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CA
The Siemens RUGGEDCOM i800 is a compact, fully managed Ethernet switch built to withstand harsh industrial conditions reliably. It offers flexibility with options for managed or unmanaged configurations, regular or extended temperature ranges, and copper interfaces. Equipped with Fast Ethernet capabilities, it ensures efficient data transmission.
IP40 protection class
No head off line blocking
Store and forward switching method
Related links
- Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- D-Link Desktop Gigabit PoE+ Switch with 1 x SFP port and 1 x Gigabit Uplink Port Unmanaged 10 Port Network Switch Power
- Phoenix Contact FL SWITCH 1100T-8POE-2SFP Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 10 Port Ethernet Switch
- Teltonika TSW2000000B0 Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Hirschmann SPR20-7TX/2FS-EEC Unmanaged 10 Port Ethernet Switch
- Hirschmann SPR20-7TX/2FM-EEC Unmanaged 10 Port Ethernet Switch
