Hirschmann Managed Switch 6 Port Ethernet Switch

Subtotal (1 unit)*

$2,829.76

(exc. GST)

$3,112.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,829.76

*price indicative

RS Stock No.:
245-6863
Mfr. Part No.:
BRS20-0600Z6Z6-STCY99HHSESXX.X.XX
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Ethernet Switch

Number of Ports

6

Number of USB Ports

1

Switch Type

Managed Switch

Network Speed

100Mbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

6

Number of SFP Ports

2

Height

138mm

Depth

115mm

Width

57mm

Standards/Approvals

CE, EN 61131, EN 62368-1, FCC

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Ethernet Switch, 7W Power Consumption, 420g Weight - BOBCAT Series - BRS20-0600Z6Z6-STCY99HHSESXX.X.XX


Bring your network-based devices together with this Ethernet switch from Belden Hirschmann. The central hub merges the data feeds of up to six units to create a single portal that harmonises the distribution of signals to your applications. As a leader of the networking pack, this innovative system uses TSN technology to deliver real-time communication and support speedy performance. Simply adjust your SFPs from 1 to 2.5 gigabits for expanded bandwidths without fiddling with settings on your linked equipment.

Features & Benefits


• Small size of 57 (W) x 138 (H) x 115mm (D) for installation in tight spaces

• IP30 rating indicates protection against tools and wires larger than 2.5mm

• Wide operating temperature range between 0°C and +60°C for use in harsh conditions

Applications


• Factory automation

• Engineering workshops

• Transport industry

How do I mount this Ethernet switch?


Simply snap it onto a DIN rail for effortless and tool-free installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy