Hirschmann Managed 6 Port Ethernet Switch

Subtotal (1 unit)*

$4,674.98

(exc. GST)

$5,142.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 December 2026
  • Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,674.98

*price indicative

RS Stock No.:
245-6861
Mfr. Part No.:
BRS20-0600S2S2-STCY99HHSESXX.X.XX
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Ethernet Switch

Number of Ports

6

Number of USB Ports

1

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

6

Desktop/Rack Mount

Rack

Width

57mm

Depth

115mm

Height

138mm

Standards/Approvals

FCC, CE, EN, EN 62368-1

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Ethernet Switch, 30km Transmission Distance, Single Mode Fibre Port Type - BOBCAT Series - BRS20-0600S2S2-STCY99HHSESXX.X.XX


Use this Ethernet switch from Belden's Hirschmann range to keep your industrial networks up to speed. TSN technology enables real-time communications, with connected devices able to transfer data at rates of 1 or 2.5 gigabits. There are four RJ45 and two fibre ports, so linking up multiple devices couldn't be easier. The fibre ports are single mode, giving you reliable signal transmission over long distances up to 30km. Access controls, denial-of-service preventions and audit trails make child's play of getting connected.

Features & Benefits


• Expected mean time between failures of 2,638,177 hours for minimal maintenance

• Supply and digital terminal blocks included to help you get connected

• PC-ABS housing is strong and resistant to impacts

Applications


• Transportation

• Energy industry

• Robotics and automation

• Process control

Does this Ethernet switch take up much space?


Dimensions of 138 (L) x 57 (W) x 115mm (D) mean this compact Ethernet switch needs little space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy