Phoenix Contact Managed 16 Port Ethernet Switch

Subtotal (1 unit)*

$3,149.20

(exc. GST)

$3,464.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,149.20

*price indicative

RS Stock No.:
207-4893
Distrelec Article No.:
303-16-989
Mfr. Part No.:
2702906
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

14

Width

85mm

Standards/Approvals

UL, RoHS, REACH

Height

130mm

Depth

119mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet 14 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet.

Ambient temperature -40 °C to 70 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy