Phoenix Contact Managed 16 Port Ethernet Switch
- RS Stock No.:
- 207-4833
- Distrelec Article No.:
- 303-16-875
- Mfr. Part No.:
- 1031673
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,484.80
(exc. GST)
$2,733.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,484.80 |
*price indicative
- RS Stock No.:
- 207-4833
- Distrelec Article No.:
- 303-16-875
- Mfr. Part No.:
- 1031673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Width | 85mm | |
| Height | 130mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Depth | 119mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Width 85mm | ||
Height 130mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Depth 119mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet has 16 RJ45 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Related links
- Phoenix Contact Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- N-Tron Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
