Phoenix Contact Managed 16 Port Ethernet Switch

Subtotal (1 unit)*

$2,040.07

(exc. GST)

$2,244.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,040.07

*price indicative

RS Stock No.:
207-4840
Mfr. Part No.:
1044030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

16

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

14

Number of SFP Ports

2

Height

130mm

Depth

119mm

Width

85mm

Standards/Approvals

REACH, RoHS, UL

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet has 14 RJ45 port with 10/100 Mbps of transmission speed and has an auto-crossing function that offer a cost effective and easy entry point into industrial Ethernet.

Ambient temperature -40 °C to 70 °C

Degree of protection IP20

Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy