Siemens Managed 16 Port Ethernet Switch
- RS Stock No.:
- 202-3790
- Mfr. Part No.:
- 6GK5216-0HA00-2TS6
- Brand:
- Siemens
Subtotal (1 unit)*
$4,227.09
(exc. GST)
$4,649.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,227.09 |
*price indicative
- RS Stock No.:
- 202-3790
- Mfr. Part No.:
- 6GK5216-0HA00-2TS6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Width | 280mm | |
| Standards/Approvals | RoHS, UL, CE, CSA | |
| Height | 200mm | |
| Depth | 49mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Width 280mm | ||
Standards/Approvals RoHS, UL, CE, CSA | ||
Height 200mm | ||
Depth 49mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, Wall Mounting, 10/1000Mbps Transmission Speed - SCALANCE Series - 6GK5216-0HA00-2TS6
Link devices to your network using this Ethernet switch from Siemens. It supports transmission speeds of 10, 100 and 1000Mbps, so you can rely on it for seamless data transfer according to the needs of your system. The enclosure is made from aluminium for resistance to corrosion and wear, making this a durable choice for use in harsh environments. A maximum current consumption of just 400mA means it's also energy efficient. Thanks to the unit's compact dimensions of 200 (H) x 280 (W) x 49mm (D), you can easily install it in setups with limited space. Use this switch to connect computers, printers and other devices to your network in commercial work environments.
Features & Benefits
• Supply voltage of 24V DC for use in low-voltage applications
• IP65 rating indicates it's dust-proof and protected against low-pressure water jets
• Broad operating temperature range between -40°C and +70°C for use in demanding conditions
How many devices can I link to this Ethernet switch?
The switch has 12 M12 ports that support transmission rates up to 100Mbps, as well as four M12 ports that support transmission rates up to 1000Mbps. This means you can conveniently link up to 16 devices.
Related links
- Siemens Managed 16 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 17 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
