Siemens Managed 17 Port Ethernet Switch
- RS Stock No.:
- 203-3628
- Distrelec Article No.:
- 301-24-578
- Mfr. Part No.:
- 6GK5216-0BA00-2TB2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,165.06
(exc. GST)
$2,381.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,165.06 |
*price indicative
- RS Stock No.:
- 203-3628
- Distrelec Article No.:
- 301-24-578
- Mfr. Part No.:
- 6GK5216-0BA00-2TB2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 17 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Height | 117mm | |
| Standards/Approvals | RoHS, CSA, UL, CE | |
| Width | 80mm | |
| Depth | 109mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 17 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Height 117mm | ||
Standards/Approvals RoHS, CSA, UL, CE | ||
Width 80mm | ||
Depth 109mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, 24V DC Supply Voltage, 18 x RJ45 Ports - SCALANCE Series - 6GK5216-0BA00-2TB2
For data transfers on high-priority networks, choose this Ethernet switch from Siemens. It has 18 RJ45 ports to support a broad range of attached modules. It's also compatible with PROFINET, so you benefit from advanced diagnostics and network configuration functionalities. Thanks to a durable plastic case, this component can operate in 95% humidity and temperatures ranging from 0°C to +60°C, so it's suitable for use in harsh industrial environments. From intelligent transport systems to factory automation, this switch can be used wherever there's a need for high bandwidth and seamless data exchange.
Features & Benefits
• DIN rail mounting style for simple, tool-free installation
• IP20 rating means the switch is touch-proof and safe to handle
• Redundant power supply provides backup in the case of power module failure
• Includes 1 x RJ11 port for connection to a telephone unit
What size is this switch?
With dimensions of 80 (W) x 117 (H) x 109mm (D), this model packs a lot of ports into a compact size.
What transmission speeds does this component support?
This Ethernet switch supports transmission speeds of either 10 or 100 Mbit/s, so it's a versatile option.
Related links
- Siemens Managed 17 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- Siemens Managed Switch 17 Port Network Switch
- Siemens Managed Switch Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 17 Port Network Switch
