Siemens Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$2,462.60

(exc. GST)

$2,708.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,462.60

*price indicative

RS Stock No.:
202-3804
Mfr. Part No.:
6GK5208-0HA00-2TS6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Network Speed

100Mbps

Width

200mm

Standards/Approvals

CSA, UL, CE, RoHS

Depth

49mm

Height

200mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE

Siemens Ethernet Switch, 8 x M12 Ports, 0.2A Current Rating - SCALANCE Series - 6GK5208-0HA00-2TS6


Looking for an Ethernet switch that can cope with harsh working conditions? Choose this 24V DC industrial ethernet switch from Siemens. By connecting sensors or other devices to the unit's eight D-coded M12 ports, you can manage, monitor and configure traffic in your local area network for greater efficiency and versatility. As its aluminium housing has an IP65 rating, this managed component is resistant to dust and low-pressure water jets. Thanks to a wide operating temperature range between -40°C and +70°C, it's durable and works effectively in challenging environments.

Features & Benefits


• 10Mbit/s or 100Mbit/s transfer rates for efficient use with different devices

• 0.2A current rating, so it's energy-saving

• LED system for quick port and loopback diagnostics

• Aluminium enclosure for resistance to corrosion

• Wall-mount type for quick and easy installation

Does this unit come with a manual?


Yes. This Ethernet switch comes with an electronic manual that's supplied on a CD-ROM.

Is this unit compact?


Yes. With its small dimensions of 200 (W) x 200 (H) x 49mm (D), this 1.8kg unit is compact making it easy to install in tighter work areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy