TP-Link ES206GP Managed 6 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 859-286
- Mfr. Part No.:
- ES206GP
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$232.61
(exc. GST)
$255.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.61 |
*price indicative
- RS Stock No.:
- 859-286
- Mfr. Part No.:
- ES206GP
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 6 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Model Number | ES206GP | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 6 | |
| Depth | 100.7mm | |
| Standards/Approvals | RoHS | |
| Width | 158mm | |
| Height | 25.4mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 6 | ||
Product Type Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Model Number ES206GP | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 6 | ||
Depth 100.7mm | ||
Standards/Approvals RoHS | ||
Width 158mm | ||
Height 25.4mm | ||
- COO (Country of Origin):
- CN
The TP-Link managed switch offers seamless connectivity with its six Gigabit ports, including four Power over Ethernet ports, suitable for efficient network management and monitoring.
Supports 6x 10/100/1000Mbps RJ45 ports with 4x PoE+ compatibility
Boasts a 65W Power Budget, delivering up to 30W per PoE port
Enables plug-and-play functionality for straightforward connectivity
Offers Centralized Cloud Management via web or app for easy oversight
