TP-Link ES220GMP Managed 20 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 907-177
- Mfr. Part No.:
- ES220GMP
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$902.23
(exc. GST)
$992.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $902.23 |
*price indicative
- RS Stock No.:
- 907-177
- Mfr. Part No.:
- ES220GMP
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 20 | |
| Product Type | Network Switch | |
| Number of USB Ports | 0 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 18 | |
| Number of SFP Ports | 2 | |
| Model Number | ES220GMP | |
| Width | 440mm | |
| Standards/Approvals | CE | |
| Depth | 180mm | |
| Height | 44mm | |
| Number of RS-485 Ports | 0 | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 20 | ||
Product Type Network Switch | ||
Number of USB Ports 0 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 18 | ||
Number of SFP Ports 2 | ||
Model Number ES220GMP | ||
Width 440mm | ||
Standards/Approvals CE | ||
Depth 180mm | ||
Height 44mm | ||
Number of RS-485 Ports 0 | ||
- COO (Country of Origin):
- CN
The TP-Link 20-Port Gigabit Easy Managed Switch designed for seamless network connectivity with 16 PoE+ ports to facilitate efficient power distribution alongside data.
Supports 250W total PoE budget with up to 30W per port
Features 18 10/100/1000Mbps RJ45 ports for versatile connectivity
Equipped with two Gigabit SFP slots for increased flexibility
Provides centralized management through the web or Omada app
Includes automatic loop prevention and VLAN support for enhanced network security
