D-Link DMS-1250-28 Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- RS Stock No.:
- 842-436
- Mfr. Part No.:
- DMS-1250-28/B
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$1,689.01
(exc. GST)
$1,857.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,689.01 |
*price indicative
- RS Stock No.:
- 842-436
- Mfr. Part No.:
- DMS-1250-28/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Managed Switch | |
| Number of Ports | 28 | |
| Switch Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Model Number | DMS-1250-28 | |
| Width | 250mm | |
| Height | 44mm | |
| Depth | 440mm | |
| Standards/Approvals | VCCI Class A | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Managed Switch | ||
Number of Ports 28 | ||
Switch Type Smart Switch | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Model Number DMS-1250-28 | ||
Width 250mm | ||
Height 44mm | ||
Depth 440mm | ||
Standards/Approvals VCCI Class A | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link multi-Gigabit Ethernet switch designed to enhance network efficiency and adapt to various business needs with its comprehensive features.
Offers 24 x 100/1000/2.5GBASE-T ports to support high-speed connections
Includes 4 x 10G SFP+ ports for additional uplink connectivity
Supports IEEE 802.3af/at/bt PoE standards, delivering up to 475W power budget
Features Advanced Layer 2 functionalities, including VLANs and Quality of Service
