Klaxon Amber Sounder Beacon, 17 → 60 V dc, IP21, 106dB at 1 Metre

Subtotal (1 unit)*

$158.46

(exc. GST)

$174.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.46

*price indicative

RS Stock No.:
183-3836
Mfr. Part No.:
PSC-0040
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Lens Colour

Amber

Current Type

DC

Sounder Type

Alarm

Decibels at 1 Metre

106dB

Bulb Type

LED

Housing Colour

White

Minimum Decibel

-20dB

Maximum Decibel

106 dB @ 1 m

IP Rating

IP21

Number Of Tones

32

Maximum Temperature

+70°C

Housing Material

Polycarbonate

Minimum Temperature

-25°C

COO (Country of Origin):
GB
The Sonos Sounder Beacon is a general purpose electronic sounder for fire, security and industrial applications. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head ’twists and clicks’ into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos Sounder Beacon has universal acceptance.

Low current LED beacon
Simple ’First Fix’ installation
Weatherproof (deep base units)
Choice of lens colours
Sounder and beacon can be controlled separately
Tone and volume can be preset or adjusted off-base - 20dB
Separate connections for sounder & beacon
Applications - Fire, security, industrial alarm

Related links