Advantech EKI:7720 Managed 20 Port Ethernet Switch
- RS Stock No.:
- 715-584
- Mfr. Part No.:
- EKI-7720
- Brand:
- Advantech
Subtotal (1 unit)*
$2,262.30
(exc. GST)
$2,488.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,262.30 |
*price indicative
- RS Stock No.:
- 715-584
- Mfr. Part No.:
- EKI-7720
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 20 | |
| Switch Type | Managed | |
| Network Speed | 29.7Mbps | |
| Number of SFP Ports | 4 | |
| Model Number | EKI:7720 | |
| Number of RJ-45 Ports | 16 | |
| Depth | 105mm | |
| Height | 152mm | |
| Width | 74mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 20 | ||
Switch Type Managed | ||
Network Speed 29.7Mbps | ||
Number of SFP Ports 4 | ||
Model Number EKI:7720 | ||
Number of RJ-45 Ports 16 | ||
Depth 105mm | ||
Height 152mm | ||
Width 74mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch delivers high-density connectivity for critical infrastructure like traffic control and railway systems. This twenty-port solution provides extensive copper and Fibre options, ensuring network stability through ultra-fast self-healing technology and a ruggedized design built for the most extreme industrial conditions.
Sixteen copper ports and four SFP slots
X-Ring Pro for recovery under 20ms
Operating temperature from -40 to 75°C
NEMA TS2 and EN50121-4 certified hardware
Related links
- Advantech EKI-7720G Managed 20 Port Industrial Ethernet Switch
- Advantech EKI:7710 Managed 10 Port Ethernet Switch
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- Advantech EKI:8510 Managed 10 Port Ethernet Switch
- Advantech EKI:5629 Managed 10 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Hirschmann Managed 20 Port Ethernet Switch
