Planet GS-5220-8UP2T2X Managed Switch 10 Port RJ45 Power Over Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,542.05

(exc. GST)

$1,696.26

(inc. GST)

RS Stock No.:
641-852
Distrelec Article No.:
302-62-043
Mfr. Part No.:
GS-5220-8UP2T2X
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

RJ45

Number of Ports

10

Power Over Ethernet

Yes

Switch Type

Managed Switch

Network Speed

1000Mbps

Number of SFP Ports

2

Model Number

GS-5220-8UP2T2X

Depth

200mm

Height

43.5mm

Standards/Approvals

IEEE, IEEE 802.3bt, TAA

Width

330mm

COO (Country of Origin):
TW
The Planet Managed Gigabit Switch supports both IPv4 and IPv6 protocols and Layer 3 OSPFv2 dynamic routing and static routing, and provides 8 10/100/1000BASE-T ports featuring 95-watt 802.3bt PoE++, 2 additional Gigabit copper ports and another 2 extra 1/2.5/10 Gigabit BASE-X SFP+ fiber slots. Each of the eight Gigabit ports provides 95 watts of power, with a total power budget of up to 240 watts for the different types of PoE applications being employed. It provides a quick, safe and cost-effective Power over Ethernet network solution to IP security surveillance for small businesses and enterprises.

Supports PoE Power up to 95 watts for each PoE port

Auto detects powered device

Circuit protection prevents power interference between ports

Remote power feeding up to 100 meters in standard mode and 250m in extend mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy