Hirschmann Managed Switch 5 Port Ethernet Switch
- RS Stock No.:
- 245-6913
- Mfr. Part No.:
- GECKO 5TX
- Brand:
- Hirschmann
Subtotal (1 unit)*
$967.68
(exc. GST)
$1,064.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $967.68 |
*price indicative
- RS Stock No.:
- 245-6913
- Mfr. Part No.:
- GECKO 5TX
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Height | 114mm | |
| Depth | 79mm | |
| Width | 25mm | |
| Standards/Approvals | FCC 47CFR Part 15, cUL 61010-1, EN 55032 Class A, Class A | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Managed Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Height 114mm | ||
Depth 79mm | ||
Width 25mm | ||
Standards/Approvals FCC 47CFR Part 15, cUL 61010-1, EN 55032 Class A, Class A | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, DIN Rail Mounting, 100m Transmission Length - GECKO Series - GECKO 5TX
Connect multiple devices in your work environment to the internet using this Ethernet switch from Belden Hirschmann. It features five RJ45 ports that let you transmit data between your connected systems. You can mount the unit by simply clipping it to a DIN rail, eliminating the need for specialist tools. A transmission length of 100m means you can rely on it for long-range network communication.
Features & Benefits
• Nominal supply voltage between 9.6 and 32V DC for versatility
• Mean time between failures of 474,305h for long-term use
• LED indicators for convenient status monitoring
• Broad operating temperature range between 0°C and +60°C for safe use in challenging environments
Applications
• Robotics systems
• Automotive industry
• Office buildings
What's the data transmission speed of this switch?
This Ethernet switch has a transmission speed of 100Mbit/s so you can be sure of rapid data transfers between your devices.
Related links
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 4 Port Ethernet Switch
- MOXA Managed Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 20 Port Ethernet Switch
