Planet GS-4210-8UP2S Managed Switch 8 Port RJ45 Power Over Ethernet

Subtotal (1 unit)*

$525.12

(exc. GST)

$577.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.12

*price indicative

RS Stock No.:
642-817
Distrelec Article No.:
304-20-686
Mfr. Part No.:
GS-4210-8UP2S
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

8

Product Type

RJ45

Power Over Ethernet

Yes

Switch Type

Managed Switch

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Model Number

GS-4210-8UP2S

Number of SFP Ports

2

Standards/Approvals

CE, IEEE and RFC Standard, LVD

Height

44mm

Depth

180mm

Width

280mm

COO (Country of Origin):
TW
The Planet Ethernet Switch is a 1U Gigabit IEEE 802.3bt PoE++ managed switch, optimized for architecture and designed to enhance the availability of critical business applications. It supports IPv6/IPv4 dual stack management and features a built-in L2/L4 Gigabit switching engine. The switch is equipped with 8 10/100/1000BASE-T ports with 95-watt 802.3bt PoE++ and 2 100/1000BASE-X SFP ports. With a total power budget of up to 180 watts, it offers a quick, safe, and efficient 802.3bt PoE++ network solution for small businesses and enterprises.

180 watt PoE budget

Auto detects powered device

Circuit protection prevents power interference between ports

Remote power feeding up to 100 meters in standard mode and 250m in extended mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy