Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-839
- Mfr. Part No.:
- IGS-4215-8UP2T2S
- Brand:
- Planet
Subtotal (1 unit)*
$1,252.08
(exc. GST)
$1,377.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,252.08 |
*price indicative
- RS Stock No.:
- 641-839
- Mfr. Part No.:
- IGS-4215-8UP2T2S
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Model Number | IGS-4215-8UP2T2S | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Width | 76.8mm | |
| Height | 152mm | |
| Standards/Approvals | IEEE 802.3ab 1000Base-T, RoHS, IEEE 802.3ab, FCC, CE, 10BASE-T, 100BASE-TX, IEEE 802.3u | |
| Depth | 107.3mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Desktop/Rack Mount Rack | ||
Model Number IGS-4215-8UP2T2S | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Width 76.8mm | ||
Height 152mm | ||
Standards/Approvals IEEE 802.3ab 1000Base-T, RoHS, IEEE 802.3ab, FCC, CE, 10BASE-T, 100BASE-TX, IEEE 802.3u | ||
Depth 107.3mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch functions to improve the availability of critical business applications. It provides IPv6/IPv4 dual stack management and built-in L2/L4 Gigabit switching engine along with 8 10/100/1000BASE-T ports featuring 95-watt 802.3bt PoE++, 2 additional Gigabit copper ports and another 2 extra 100/1000BASE-X SFP fiber slots for data and video uplink. It is able to operate reliably, stably and quietly in any hardened environment without affecting its performance. It comes with a total power budget of up to 360 watts for different kinds of PoE applications and operating temperature ranging from -40 to 75 degrees C in a rugged IP30 metal housing.
Supports PoE power up to 95 watts for each PoE port
Auto detects powered device
Circuit protection prevents power interference between ports
Remote power feeding up to 100m in standard mode and 250m in extend mode
Related links
- Planet IGS-4215-4UP4T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-10020HPT-U Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-4215-8HP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
