Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-864
- Mfr. Part No.:
- MGS-6311-8P2X
- Brand:
- Planet
Subtotal (1 unit)*
$1,070.72
(exc. GST)
$1,177.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,070.72 |
*price indicative
- RS Stock No.:
- 641-864
- Mfr. Part No.:
- MGS-6311-8P2X
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 8 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 8 | |
| Model Number | MGS-6311-8P2X | |
| Height | 43.6mm | |
| Depth | 230mm | |
| Standards/Approvals | 10BASE-T, IEEE 802.3ab 1000Base-T, 100BASE-TX, IEEE 802.3ab, FCC, RoHS, IEEE 802.3u | |
| Width | 330mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 8 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 8 | ||
Model Number MGS-6311-8P2X | ||
Height 43.6mm | ||
Depth 230mm | ||
Standards/Approvals 10BASE-T, IEEE 802.3ab 1000Base-T, 100BASE-TX, IEEE 802.3ab, FCC, RoHS, IEEE 802.3u | ||
Width 330mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch provides 2.5Gbps data over UTP cables, designed for the demand of high-bandwidth required network equipment, such as Wi-Fi 6 802.11ax wireless AP, NAS, workstation and those with 2.5GBASE-T interfaces. It features 8 10/100/1000/2500BASE-T copper ports supporting 802.3at PoE+ injector function, a total PoE power budget of up to 150 watts and 2 extra 1G/10GBASE-X SFP+ fiber ports that are flexibly designed to extend the connection distance.
IP routing protocol supports RIPv1/v2 and OSPFv2
Routing interface provides per VLAN routing mode
Supports route redistribution
Related links
- Planet MGS-6311-10T2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-6311-24HP4X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-4210-8UP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-10020HPT-U Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet
