MOXA EDS-508A-SS-SC-T Managed 8 Port Ethernet Switch
- RS Stock No.:
- 635-042
- Mfr. Part No.:
- EDS-508A-SS-SC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$4,784.65
(exc. GST)
$5,263.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,784.65 |
*price indicative
- RS Stock No.:
- 635-042
- Mfr. Part No.:
- EDS-508A-SS-SC-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-508A-SS-SC-T | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-3, UL 60950-1, IEC 61000-4-5, IEC 61000-4-2, CISPR 32, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, ATEX Class I Division 2, GB, FCC Part 15B Class A, UL 508, EN 62368-1, EN 55032/35, DNV, IEC 61000-4-6, Telcordia (Bellcore), IEC 61000-4-8 | |
| Depth | 105mm | |
| Height | 135mm | |
| Width | 80.2mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-508A-SS-SC-T | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-3, UL 60950-1, IEC 61000-4-5, IEC 61000-4-2, CISPR 32, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, ATEX Class I Division 2, GB, FCC Part 15B Class A, UL 508, EN 62368-1, EN 55032/35, DNV, IEC 61000-4-6, Telcordia (Bellcore), IEC 61000-4-8 | ||
Depth 105mm | ||
Height 135mm | ||
Width 80.2mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Managed Ethernet switches feature advanced Turbo Ring and Turbo Chain technologies with recovery times of less than 20 ms, along with support for RSTP, STP, and MSTP, enhancing the reliability and availability of industrial Ethernet networks. Designed for harsh environments, select models offer a wide operating temperature range of -40 to 75°C. With robust management and security features, the switches are ideal for demanding industrial applications.
Port Trunking for optimum bandwidth utilization
RMON for proactive and efficient network monitoring
Bandwidth management to prevent unpredictable network status
Lock port function for blocking unauthorized access based on MAC address
Related links
- MOXA EDS-508A-SS-SC-80-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-SS-SC Managed 8 Port Ethernet Switch
- MOXA EDS-508A-SS-SC-80 Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC Managed 8 Port Ethernet Switch
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-ST-T Managed 8 Port Ethernet Switch
- MOXA EDS-505A-SS-SC-T Managed 5 Port Ethernet Switch
