MOXA EDS-508A-SS-SC-80-T Managed 8 Port Ethernet Switch
- RS Stock No.:
- 635-041
- Mfr. Part No.:
- EDS-508A-SS-SC-80-T
- Brand:
- MOXA
Subtotal (1 unit)*
$10,628.02
(exc. GST)
$11,690.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10,628.02 |
*price indicative
- RS Stock No.:
- 635-041
- Mfr. Part No.:
- EDS-508A-SS-SC-80-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-508A-SS-SC-80-T | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.3x, UL 508, UL 60950-1, IEEE 802.1X, IEEE 802.3ad, IEEE 802.3u, IEEE 802.1w, IEEE 802.3, ATEX Class I Division 2, CISPR 32, DNV, EN 55032/35, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/31, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s | |
| Height | 135mm | |
| Depth | 105mm | |
| Width | 80.2mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-508A-SS-SC-80-T | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.3x, UL 508, UL 60950-1, IEEE 802.1X, IEEE 802.3ad, IEEE 802.3u, IEEE 802.1w, IEEE 802.3, ATEX Class I Division 2, CISPR 32, DNV, EN 55032/35, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/31, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s | ||
Height 135mm | ||
Depth 105mm | ||
Width 80.2mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Managed Ethernet switches feature advanced Turbo Ring and Turbo Chain technologies with recovery times of less than 20 ms, along with support for RSTP, STP, and MSTP, enhancing the reliability and availability of industrial Ethernet networks. Designed for harsh environments, select models offer a wide operating temperature range of -40 to 75°C. With robust management and security features, the switches are ideal for demanding industrial applications.
Port Trunking for optimum bandwidth utilization
RMON for proactive and efficient network monitoring
Bandwidth management to prevent unpredictable network status
Lock port function for blocking unauthorized access based on MAC address
Related links
- MOXA EDS-508A-SS-SC-80 Managed 8 Port Ethernet Switch
- MOXA EDS-508A-SS-SC-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-SS-SC Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-ST-T Managed 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
