MOXA PT-7528-24TX-WV-WV Managed 28 Port PoE Injector

Subtotal (1 unit)*

$7,105.00

(exc. GST)

$7,815.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,105.00

*price indicative

RS Stock No.:
633-504
Mfr. Part No.:
PT-7528-24TX-WV-WV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

28

Product Type

PoE Injector

Switch Type

Managed

Model Number

PT-7528-24TX-WV-WV

Desktop/Rack Mount

Rack

Width

440mm

Standards/Approvals

IEC 61000-4-11, IEC 61000-4-8, IEC 61000-4-5, UL 508, IEC 61000-4-6, IEC 61000-4-3, Telcordia SR332, EN 50121-4, EN 55032 Class A, NEMA TS2, CISPR 32, IEC 61000-4-2, FCC Part 15B Class A, IEEE 1613, IEC 61000-4-4, IEC 61850-3

Depth

325mm

COO (Country of Origin):
TW
The Moxa Europe Managed Rackmount Ethernet switch built for power substation automation and other mission-critical industrial applications. It delivers high-speed, reliable communication in harsh environments. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures zero packet loss and robust electromagnetic immunity. It features critical packet prioritization, a built-in MMS server, and a configuration wizard designed specifically for substation automation.

Isolated redundant power inputs

Turbo Ring and Turbo Chain for network redundancy

Noise Guard technology

Line swap fast recovery

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy