MOXA PT-7528-8MST-16TX-4GSFP-WV Managed 28 Port PoE Injector

Subtotal (1 unit)*

$9,801.35

(exc. GST)

$10,781.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$9,801.35

*price indicative

RS Stock No.:
633-512
Mfr. Part No.:
PT-7528-8MST-16TX-4GSFP-WV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

28

Switch Type

Managed

Number of SFP Ports

4

Desktop/Rack Mount

Rack

Model Number

PT-7528-8MST-16TX-4GSFP-WV

Standards/Approvals

IEEE 802.1w, CISPR 32, IEEE 802.1s, IEEE 802.1p, EN 55032 Class A, IEC 61000-4-4, IEEE 802.1q, IEC 61000-4-2, IEC 61850-3, IEEE 1613, NEMA TS2, IEEE 802.3z, IEEE 802.1D-2004, IEC 61000-4-11, IEC 61000-4-3, IEEE 802.3x, IEEE 802.3u, FCC Part 15B Class A, IEEE 802.3ad, UL 508, IEEE 802.3ab, IEC 61000-4-8, Telcordia SR332, IEEE 802.3, IEC 61000-4-5, IEEE 802.1X, EN 50121-4, IEC 61000-4-6

Width

440mm

Depth

325mm

COO (Country of Origin):
TW
The Moxa Europe Managed Rackmount Ethernet switch built for power substation automation and other mission-critical industrial applications. It delivers high-speed, reliable communication in harsh environments. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures zero packet loss and robust electromagnetic immunity. It features critical packet prioritization, a built-in MMS server, and a configuration wizard designed specifically for substation automation.

Isolated redundant power inputs

Turbo Ring and Turbo Chain for network redundancy

Noise Guard technology

Line swap fast recovery

CE compliant

Related links