MOXA PM-7500-4MST Network Switch 4 Port PoE Injector
- RS Stock No.:
- 633-755
- Mfr. Part No.:
- PM-7500-4MST
- Brand:
- MOXA
Subtotal (1 unit)*
$1,709.58
(exc. GST)
$1,880.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,709.58 |
*price indicative
- RS Stock No.:
- 633-755
- Mfr. Part No.:
- PM-7500-4MST
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 4 | |
| Switch Type | Network Switch | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 6 | |
| Number of RJ-45 Ports | 4 | |
| Model Number | PM-7500-4MST | |
| Standards/Approvals | IEC 61850-3, IEEE 1613 compliant | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 4 | ||
Switch Type Network Switch | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 6 | ||
Number of RJ-45 Ports 4 | ||
Model Number PM-7500-4MST | ||
Standards/Approvals IEC 61850-3, IEEE 1613 compliant | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet module tailored for PT Series rackmount switches, featuring 4 100BaseFX multi-mode fibre ports with ST connectors. It ensures stable fibre-optic communication in industrial environments, especially where electromagnetic interference is a concern. With a rugged build and -40 to 85°C operating range, its engineered for reliability in power substations and transportation systems.
IEC 61850 3 and IEEE 1613 compliant
CE compliant
Rugged metal housing for industrial durability
Related links
- MOXA PM-7500-4MSC Network 4 Port PoE Injector
- MOXA PM-7500-4GTXSFP Network 4 Port PoE Injector
- MOXA PM-7500-4SSC 4 Port PoE Injector
- MOXA PM-7500-2MST Network 2 Port PoE Injector
- MOXA PM-7500-2SSC Network 2 Port PoE Injector
- MOXA PM-7500-2GTXSFP Network 2 Port PoE Injector
- MOXA PM-7500-2MSC Network 2 Port PoE Injector
- MOXA LM-7000H-4PoE 4 Port PoE Injector
