MOXA PM-7500-4MSC Network 4 Port PoE Injector

Subtotal (1 unit)*

$1,709.58

(exc. GST)

$1,880.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,709.58

*price indicative

RS Stock No.:
633-501
Mfr. Part No.:
PM-7500-4MSC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

4

Switch Type

Network

Model Number

PM-7500-4MSC

Standards/Approvals

IEC 61850-3 and IEEE 1613

COO (Country of Origin):
TW
The Moxa Europe Fast Ethernet module tailored for PT Series rackmount switches, featuring 4 100BaseFX multi-mode fibre ports with SC connectors. It ensures stable fibre-optic communication in industrial environments, especially where electromagnetic interference is a concern. With a rugged build and -40 to 85°C operating range, it’s engineered for reliability in power substations and transportation systems.

IEC 61850 3 and IEEE 1613 compliant

CE compliant

Rugged metal housing for industrial durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy