MOXA PM-7500-2GTXSFP Network 2 Port PoE Injector
- RS Stock No.:
- 633-496
- Mfr. Part No.:
- PM-7500-2GTXSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$678.19
(exc. GST)
$746.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $678.19 |
*price indicative
- RS Stock No.:
- 633-496
- Mfr. Part No.:
- PM-7500-2GTXSFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 2 | |
| Switch Type | Network | |
| Model Number | PM-7500-2GTXSFP | |
| Standards/Approvals | IEC 61850-3, IEEE 1613 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 2 | ||
Switch Type Network | ||
Model Number PM-7500-2GTXSFP | ||
Standards/Approvals IEC 61850-3, IEEE 1613 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit Ethernet combo module designed for PT Series rackmount switches, offering flexible connectivity through dual copper or fibre ports. It supports high-speed data transmission, making it ideal for mission-critical industrial networks. Engineered for harsh environments, it operates reliably across a wide temperature range from -40 to 85°C.
IEC 61850 3 and IEEE 1613 compliant
CE compliant
Rugged metal housing for industrial durability
Related links
- MOXA PM-7500-2MST Network 2 Port PoE Injector
- MOXA PM-7500-2SSC Network 2 Port PoE Injector
- MOXA PM-7500-2MSC Network 2 Port PoE Injector
- MOXA PM-7500-4GTXSFP Network 4 Port PoE Injector
- MOXA PM-7500-4MSC Network 4 Port PoE Injector
- MOXA PM-7500-4SSC 4 Port PoE Injector
- MOXA PM-7500-4MST 4 Port PoE Injector
- MOXA LM-7000H-2GPHR 2 Port PoE Injector
