Teltonika TSW040 8 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$108.67

(exc. GST)

$119.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.67

*price indicative

RS Stock No.:
597-685
Mfr. Part No.:
TSW040
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Network Switch

Number of Ports

8

Power Over Ethernet

Yes

Model Number

TSW040

Standards/Approvals

EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31

Height

41.2mm

Width

113mm

Depth

74.6mm

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy