Schneider Electric TCSEFEC23F3F21 Smart 2 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 578-274
- Mfr. Part No.:
- TCSEFEC23F3F21
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,735.42
(exc. GST)
$3,008.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,735.42 |
*price indicative
- RS Stock No.:
- 578-274
- Mfr. Part No.:
- TCSEFEC23F3F21
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 2 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Model Number | TCSEFEC23F3F21 | |
| Height | 5.7in | |
| Width | 60mm | |
| Depth | 4.9in | |
| Standards/Approvals | EN/IEC 61131, UL 508, EN/IEC 60950 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 2 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Model Number TCSEFEC23F3F21 | ||
Height 5.7in | ||
Width 60mm | ||
Depth 4.9in | ||
Standards/Approvals EN/IEC 61131, UL 508, EN/IEC 60950 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Firewall is part of the Modicon Networking range, designed for industrial applications. It features two ports for copper connections and provides secure network protection for automation systems.
Shielded RJ45 copper cable
Removable connector 6 ways power supply
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
74AHC Family
Related links
- Trendnet 2 Port Network Switch
- Weidmüller Managed 2 Port Network Switch
- Siemens Managed 2 Port Network Switch
- NewLink SB-302 Manual 2 Port Network Switch
- Exsys EX-60326 2 Port Network Switch
- Schneider Electric TCSESM Managed 16 Port Network Switch
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- Schneider Electric MCSESM053F1CS0 Managed Switch 5 Port Network Switch
