Netgear GS305E-100UKS Managed 5 Port Ethernet Switch

Subtotal (1 unit)*

$72.38

(exc. GST)

$79.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.38

*price indicative

RS Stock No.:
567-151
Mfr. Part No.:
GS305E-100UKS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Managed

Network Speed

1000Mbps

Model Number

GS305E-100UKS

Height

29mm

Standards/Approvals

commercialFCC Part 15 class BCE/EN55032/24VCCIACMA, CE

Depth

100mm

COO (Country of Origin):
TH
The Netgear 5-Port Gigabit Ethernet Easy Smart Managed Essentials Switch features a fanless design for silent operation, making it ideal for noise-sensitive environments. It offers versatile mounting options, allowing installation on a desktop, wall, or rack with the included hardware. Additionally, Auto-MDI/MDIX eliminates the need for crossover cables, ensuring seamless connectivity.

Energy-efficient design to optimize power usage and reduce operating costs

Auto-negotiation for automatic connection at the highest common speed between switch and end device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy