Netgear GS105GE Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 283-7420
- Distrelec Article No.:
- 125-71-297
- Mfr. Part No.:
- GS105GE
- Brand:
- Netgear
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-7420
- Distrelec Article No.:
- 125-71-297
- Mfr. Part No.:
- GS105GE
- Brand:
- Netgear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 5 | |
| Model Number | GS105GE | |
| Width | 94mm | |
| Standards/Approvals | CE | |
| Height | 27mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 5 | ||
Model Number GS105GE | ||
Width 94mm | ||
Standards/Approvals CE | ||
Height 27mm | ||
Depth 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The 16 port Gigabit Switch provides you with a low-cost, reliable, high-performance switch to connect up to sixteen different Ethernet-enabled devices at blazing Gigabit Ethernet speeds.
All ports support auto-negotiating and auto-uplink
Noise-free operation because there is no fan
Limited Lifetime Warranty
Related links
- Netgear GS305-300UKS Unmanaged 5 Port Ethernet Switch
- Netgear GS305E-100UKS Unmanaged 5 Port Ethernet Switch
- Netgear GS305P-300EUS Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Ethernet Switch
