Netgear GS305EP Smart 5 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$325.66

(exc. GST)

$358.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.66

*price indicative

RS Stock No.:
280-5558
Mfr. Part No.:
GS305EP-100UKS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Smart

Number of RJ-45 Ports

5

Model Number

GS305EP

Standards/Approvals

CE

Width

158mm

Depth

101mm

Height

27mm

RoHS Status: Exempt

The Netgear Smart Managed Plus Switches with PoE meets business networks growing need by providing fundamental network features such as simplified VLANs, QoS set-up and IGMP Snooping that will help optimize the performance of business networks. Smart Managed Plus Switches are the perfect upgrade from the plug-and-play unmanaged switch, delivering essential networking features at a very affordable price.

Rate limiting for better bandwidth allocation

Port mirroring for network monitoring

Jumbo frame support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy