Trendnet TE-FP051 (UK), Unmanaged 5 Port Network Switch With PoE
- RS Stock No.:
- 401-600
- Mfr. Part No.:
- TE-FP051 (UK)
- Brand:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-600
- Mfr. Part No.:
- TE-FP051 (UK)
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Model | TE-FP051 (UK) | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Model TE-FP051 (UK) | ||
- COO (Country of Origin):
- CN
The Trendnet 6-Port Unmanaged Fast Ethernet Long Range PoE+ Switch, delivers data and power over existing Ethernet cables to Power over Ethernet (PoE) devices, such as access points, VoIP phones, and IP cameras. It supports both PoE (802.3af) and PoE+ (802.3at) devices with a 60W PoE budget. This Unmanaged Fast Ethernet Long Range PoE+ Switch works up to 250m (820 ft.) away for longer distance PoE applications. It features a fanless design, and has a convenient option for wall-mounting.
Easy installation
1.2Gbps switching capacity
60W PoE budget
Wall mountable design
Sturdy metal switch
1-year warranty
1.2Gbps switching capacity
60W PoE budget
Wall mountable design
Sturdy metal switch
1-year warranty
Related links
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Network Switch Power Over Ethernet
- Trendnet TEG-S380 Unmanaged 5 Port Network Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Network Switch Power Over Ethernet
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
- Wieland IP WIENET UMS 5-W Unmanaged 5 Port Network Switch