Trendnet TEG-3524S Managed 52 Port Ethernet Switch
- RS Stock No.:
- 309-648
- Distrelec Article No.:
- 303-86-259
- Mfr. Part No.:
- TEG-3524S
- Brand:
- Trendnet
Subtotal (1 unit)*
$952.74
(exc. GST)
$1,048.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $952.74 |
*price indicative
- RS Stock No.:
- 309-648
- Distrelec Article No.:
- 303-86-259
- Mfr. Part No.:
- TEG-3524S
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 52 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 10000Mbps | |
| Model Number | TEG-3524S | |
| Number of RJ-45 Ports | 48 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Width | 440mm | |
| Depth | 255mm | |
| Height | 44mm | |
| Standards/Approvals | CE, TAA, FCC, NDAA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 52 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 10000Mbps | ||
Model Number TEG-3524S | ||
Number of RJ-45 Ports 48 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Width 440mm | ||
Depth 255mm | ||
Height 44mm | ||
Standards/Approvals CE, TAA, FCC, NDAA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Gigabit Web Smart Switch series offers advanced L2+ features with enhanced traffic management controls to meet the evolving demands of todays SMB networks. These managed switches with SFP+ ports each come with an intuitive web-based interface. Advanced managed switch features include LACP to increase bandwidth between switches by grouping ports together, VLANs for segmenting and isolating virtual LAN groups, QoS for traffic prioritization, port bandwidth controls, and SNMP monitoring, making these managed switches with 10G SFP+ ports powerful solutions for any SMB network.
48 x Gigabit ports
4 x 10 SFP+ ports
NDAA and TAA compliant
Lifetime Warranty
176Gbps switching capacity
Related links
- Trendnet 52 Port Network Switch
- Trendnet TEG-S16Dg Network 16 Port Network Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Trendnet TEG-S16g Network 16 Port Network Switch
- Trendnet TEG-S25 Network 24 Port Network Switch
- Trendnet TEG-S380 Unmanaged 5 Port Network Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
- Trendnet TEG-S17 Network 16 Port Network Switch
