MOXA RKP-A110-E2-T Network 11 Port Network Switch

Subtotal (1 unit)*

$5,060.26

(exc. GST)

$5,566.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,060.26

*price indicative

RS Stock No.:
111-985
Mfr. Part No.:
RKP-A110-E2-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Network Switch

Number of Ports

11

Switch Type

Network

Desktop/Rack Mount

Rack

Model Number

RKP-A110-E2-T

Depth

440mm

Standards/Approvals

CE, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, UL 62368-1

Width

230mm

Height

43.6mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Rackmount computers are powered by an Intel Atom X Series processor. The communication interfaces are all located on the front panel, enabling easy access and convenient expansion for industrial applications. Two hand-rotated 2.5 inch SSD storage drives and an external replaceable RTC battery design deliver a reliable, durable and versatile yet user friendly computing platform.

4 LAN and 2 Serial port

1U rackmount computer with fanless design

Standard form factor that fits most field applications

Unified front panel connectivity design for easy access of interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy