MOXA EDS-G512E-8PoE-4GSFP-T Managed 12 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$5,948.38

(exc. GST)

$6,543.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,948.38

*price indicative

RS Stock No.:
100-988
Mfr. Part No.:
EDS-G512E-8PoE-4GSFP-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

12

Power Over Ethernet

Yes

Switch Type

Managed

Number of SFP Ports

4

Number of RJ-45 Ports

8

Model Number

EDS-G512E-8PoE-4GSFP-T

Height

137mm

Standards/Approvals

CE, EN 60950-1, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, UL 508

Width

135mm

Depth

79.2mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa 12 Gigabit Ethernet ports and up to 4 fiber optic ports, making it ideal for upgrading an existing network to Gigabit speed or building a new full Gigabit backbone. Gigabit transmission increases bandwidth for higher performance and transfers large amounts of triple play services across a network quickly.

Security features based on IEC 62443

Port mirroring for online debugging

8 IEEE 802.3af and IEEE 802.3at PoE+ standard ports

36 watt output per PoE+ port in high power mode

IGMP snooping and GMRP for filtering multicast traffic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy