MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch

Subtotal (1 unit)*

$530.76

(exc. GST)

$583.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.76

*price indicative

RS Stock No.:
255-1797
Distrelec Article No.:
301-76-956
Mfr. Part No.:
EDS-2008-EL-M-ST
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

7

Product Type

Ethernet Switch

Switch Type

Unmanaged Ethernet Switch

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

7

Depth

70.9mm

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT, IEEE 802.1p for Class of Service

Height

81mm

Width

36mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 7 Ports, 7 RJ-45 Ports - EDS-2008-EL-M-ST


This Ethernet switch provides unmanaged connectivity for industrial networks, offering multiple copper ports to link devices at Ethernet and Fast Ethernet speeds. Designed for installation in control cabinets and network racks, it supports established IEEE standards for physical-layer and flow-control behaviour and implements priority handling for traffic classification.

Features and Benefits:


• Seven RJ-45 ports deliver versatile port density and connectivity
• Supports 10BaseT and 100BaseT(X) for mixed-speed networks
• IEEE802.3x flow control reduces packet loss under congestion
• IEEE802.1p QoS enables prioritised traffic handling for critical data
• Rack-mountable format suits standard equipment enclosures

Applications


• Suitable for factory automation field device aggregation
• Ideal for electrical panel networking in machinery control
• Used with SCADA RTUs requiring mixed 10/100 connectivity
• Can be used for connecting sensors and actuators in production lines

How many physical interfaces are available for connecting devices?


There are seven RJ-45 ports provided for copper Ethernet connections.

Which link speeds does it handle for device interoperability?


The unit operates at 10Mbps and 100Mbps to support legacy and faster equipment.

What mechanisms manage congestion and packet prioritisation?


Flow control based on IEEE802.3x mitigates buffer overflow while IEEE802.1p assigns class-of-service priority to selected frames.

How is the product intended to be mounted within equipment racks?


It is designed for rack installation, enabling straightforward integration into cabinet or rack layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy