Siemens Industrial Hub
- RS Stock No.:
- 203-3677
- Distrelec Article No.:
- 302-61-621
- Mfr. Part No.:
- 6GK5992-2AM00-8AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3677
- Distrelec Article No.:
- 302-61-621
- Mfr. Part No.:
- 6GK5992-2AM00-8AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Hub | |
| Distrelec Product Id | 30261621 | |
| Transmission Length | 10 km | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Hub | ||
Distrelec Product Id 30261621 | ||
Transmission Length 10 km | ||
- COO (Country of Origin):
- DE
The Siemens Media module MM992-2LD, two 1000 Mbit/s SC ports, single mode 1310 nm Wavelength.
IP20 protection class IP
-40 to +85°C ambient temperature
0 to 10km range at the optical interface
Related links
- Siemens 6GK5734 Series DIN Rail 100Mbps Transmission, 48 V
- Siemens 6GK5786 Series Wall 1 24 V
- Siemens 6GK5774 Series DIN Rail 100Mbps Transmission, 24 V dc
- Siemens 6GK5992 Series Latch Industrial Hub 1000Mbps Transmission
- Siemens XR-300 Media Module Series Industrial Hub, 1000Mbps Transmission
- Siemens MM992-4 Series Industrial Hub 1000Mbps Transmission
- Siemens IE/PB LINK PN IO Series DIN Rail Industrial Hub 1000 Mbps Transmission, 24 V dc
- HARTING Ha-VIS eCon 2000 Series DIN Rail Industrial Hub 100Mbps Transmission, 48 V dc
