Siemens MM992-4 Series Industrial Hub, 4, 1000Mbps Transmission
- RS Stock No.:
- 254-3000
- Mfr. Part No.:
- 6GK59924AL008AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,318.40
(exc. GST)
$2,550.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,318.40 |
*price indicative
- RS Stock No.:
- 254-3000
- Mfr. Part No.:
- 6GK59924AL008AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Hub | |
| Transmission Speed | 1000Mbps | |
| Transmission Length | 750m | |
| Fibre Port Type | SC | |
| Series | MM992-4 | |
| Minimum Operating Temperature | 0°C | |
| Number of RJ-45 Ports | 4 | |
| Maximum Operating Temperature | 60°C | |
| Width | 120.3mm | |
| Standards/Approvals | EN 61000-6-4:2007, CSA, EN 61000-6-2:2005, UL, CE | |
| Height | 22.3mm | |
| Depth | 275.5mm | |
| Weight | 300g | |
| Number of Ports | 4 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Hub | ||
Transmission Speed 1000Mbps | ||
Transmission Length 750m | ||
Fibre Port Type SC | ||
Series MM992-4 | ||
Minimum Operating Temperature 0°C | ||
Number of RJ-45 Ports 4 | ||
Maximum Operating Temperature 60°C | ||
Width 120.3mm | ||
Standards/Approvals EN 61000-6-4:2007, CSA, EN 61000-6-2:2005, UL, CE | ||
Height 22.3mm | ||
Depth 275.5mm | ||
Weight 300g | ||
Number of Ports 4 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens media module MM992-4 is a SCALANCE X accessory with 4x 1000 Mbit/s SC
Multimode
Related links
- Siemens XR-300 Media Module Series Industrial Hub, 1000Mbps Transmission
- N-Tron GX2 Series DIN Rail Ethernet Switch 1000Mbps Transmission, 10/49 V dc
- HARTING Ha-VIS eCon 3000 Series DIN Rail Industrial Hub 10Mbps 24 V, 48 V dc
- Siemens 6GK5992 Series Latch Industrial Hub 1000Mbps Transmission
- Siemens 6GK5786 Series Wall 1 24 V
- Siemens 6GK5774 Series DIN Rail 100Mbps Transmission, 24 V dc
- MicroTouch Industrial USB Hub 4 Industrial USB Hub For Use With HMI new Mach Series AiO touch computer
- Phoenix Contact FL SFP SX2 Series Network Hub 3.3 V
