Siemens IE/PB LINK PN IO Series DIN Rail Industrial Hub, 10Mbps, 1000 Mbps Transmission, 24 V dc

Subtotal (1 unit)*

$3,457.20

(exc. GST)

$3,802.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,457.20

*price indicative

RS Stock No.:
203-3769
Mfr. Part No.:
6GK1411-5AB10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Hub

Transmission Speed

10Mbps, 1000Mbps

Nominal Supply Voltage

24 V dc

Mount Type

DIN Rail

Series

IE/PB LINK PN IO

For Use With

Ethernet Network

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, RoHS, CSA, UL

Weight

600g

Width

100mm

Depth

74mm

Height

117mm

Switch Type

Managed

Number of Ports

3

Number of RS-232 Ports

1

Compatible USB Cable Version

No

Protocol Type

SNMP, LLDP, DCP

COO (Country of Origin):
DE

Siemens Industrial Hub, 2 Interfaces, Up to 32 Connections With S7 Communication - 6GK1411 Series - 6GK1411-5AB10


Use this industrial hub from Siemens to connect your network devices on a LAN. Simply run a cable from each of its two RJ45 ports to your terminal points to send data at 10 or 100Mbit/s via Ethernet. For speedy setup in standard cabinets, the unit snaps directly onto a 35mm DIN rail. It's a hardy component that withstands temperatures from 0°C to +40°C in vertical installations and up to +60°C when horizontal. You'll often find this product used in energy and robotics applications.

Features & Benefits


• Supply voltage of 24V DC for wide compatibility

• Supports data transfer rates of 9.6 and 12Mbit/s on PROFIBUS for versatility

• Weight of 600g keeps your DIN rail free of unnecessary pressure

• Low maximum current consumption of 300mA saves energy

• Small size of 100 (W) x 117 (H) x 74mm (D) for installation in compact systems

What IP rating does this hub have?


It has an IP20 rating, which means that it's touch-proof and protected against tools larger than 12mm, so you can carry out maintenance without risking electric shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy