Siemens 5TG1338 Series, Straight 3 Way Flush
- RS Stock No.:
- 611-067
- Mfr. Part No.:
- 5TG1338-0MG
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$30.81
(exc. GST)
$33.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.81 | - |
| 10 + | $28.32 | 8% |
*price indicative
- RS Stock No.:
- 611-067
- Mfr. Part No.:
- 5TG1338-0MG
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 3 | |
| Entry Angle | Straight | |
| Number of Ways | 3 | |
| Width | 68mm | |
| Depth | 11mm | |
| Material | Plastic | |
| Standards/Approvals | RoHS, EAC | |
| Height | 68mm | |
| Colour | Gold | |
| Series | 5TG1338 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 3 | ||
Entry Angle Straight | ||
Number of Ways 3 | ||
Width 68mm | ||
Depth 11mm | ||
Material Plastic | ||
Standards/Approvals RoHS, EAC | ||
Height 68mm | ||
Colour Gold | ||
Series 5TG1338 | ||
- COO (Country of Origin):
- ES
The Siemens antenna cover plate is designed to enhance your living space while ensuring optimal performance for RF, TV, and SAT connection sockets. Featuring a sleek design of 68x68 mm, it seamlessly integrates into any décor. Crafted in a sophisticated malt gold finish, this model not only captivates with its elegant appearance but also complies with modern technical requirements. The central plate construction ensures a robust yet stylish component that makes a statement. This product is an ideal choice for anyone looking to combine an attractive look with dependable functionality.
Flushed mounting offers a sleek and unobtrusive installation
Matt finish provides a sophisticated and modern aesthetic
Halogen-free material promotes environmentally friendly usage
Designed for compatibility with 3-hole connection systems for versatile applications
The product has been crafted from durable thermoplastic for longevity
IP20 protection class ensures safety against solid objects while remaining visually striking
Related links
- Siemens 5TG1338 Series, Straight 3 Way Flush
- Siemens 5TG1778 Series, Straight 3 Way Flush
- Siemens 5TG1342 Series, Straight 1 Way Flush
- Siemens 5TG2548 Series, Straight 3 Way Cable Flush
- Siemens DELTA Series, Coaxial Flush
- C & K 3 Way Through Hole Rotary Changeover Switch SPST, Rotary Flush Actuator
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999