Siemens Black 1 Gang TPE Blanking Plate

Subtotal (1 unit)*

$45.87

(exc. GST)

$50.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.87

*price indicative

RS Stock No.:
610-751
Mfr. Part No.:
5TG2558-0SB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Blanking Plate

Number of Gangs

1

Colour

Black

Material

TPE

Height

55mm

Standards/Approvals

EAC

COO (Country of Origin):
ES
The Siemens soft black blanking plate is a perfect solution for those seeking a blend of functionality and aesthetic appeal. Designed in a 55x55 mm format, it seamlessly integrates into various settings while providing an elegant matte finish. Crafted from thermoplast, this product exemplifies durability and a modernised look that enhances any interior space. Its IP20 protection class ensures reliable performance in everyday environments, making it a robust choice for both home and commercial applications. The versatility of this product is further highlighted by its compatibility with multiple installation scenarios, allowing for enhanced adaptability in design.

Matt appearance complements contemporary decor

Halogen-free material aligns with eco-friendly practices

Lightweight design simplifies installation processes

No labeling fields maintain a sleek uncluttered look

Designed for effective integration across diverse systems

Manufactured without markings for a clean finish

Reliable protection class assures safety in typical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy